345-015-558-407

Heilind Number:EDA345-015-558-407
Manufacturer:EDAC
Manufacturer Number:345-015-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-558-407

Detailed Description

Elevate your PCB connectivity with this cutting-edge 15-position card edge connector. Designed for seamless integration, its right-angle mount orientation ensures efficient space utilization on your board. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both durability and reliable performance. With a low-profile design and a pitch of .1 inch, it's perfect for compact setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity game with this high-quality connector.