345-015-558-408

Heilind Number:EDA345-015-558-408
Manufacturer:EDAC
Manufacturer Number:345-015-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-558-408

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector in Green. Designed for seamless integration, this connector features a single row layout with 15 positions, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable conductivity in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The right angle mount orientation further enhances versatility, perfect for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Elevate your connectivity solutions with this essential component.