345-015-558-458

Heilind Number:EDA345-015-558-458
Manufacturer:EDAC
Manufacturer Number:345-015-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-558-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 15 positions in a single row layout, it ensures seamless communication between PCBs. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating conditions. With copper alloy contacts and a pitch of .1 inches, it facilitates efficient data transmission. Ideal for applications requiring a temperature range of -40 to 105°C, this connector is a dependable solution for your connectivity needs.