345-015-558-478

Heilind Number:EDA345-015-558-478
Manufacturer:EDAC
Manufacturer Number:345-015-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-558-478

Detailed Description

Enhance connectivity in your electronic projects with this innovative 15-position PCB connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer seamless integration on your circuit board. Designed for efficiency, this right-angle mount connector is ideal for space-saving applications. With an operating temperature range of -40 to 105°C, it ensures optimal performance in diverse environments. Elevate your PCB assembly with this essential component.