345-015-558-488

Heilind Number:EDA345-015-558-488
Manufacturer:EDAC
Manufacturer Number:345-015-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-558-488

Detailed Description

Enhance connectivity within your electronic devices with this 15-position Board To Board PCB Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. Its copper alloy contacts provide efficient power transmission, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh conditions. Upgrade your system's interconnectivity with this essential component.