345-015-558-602

Heilind Number:EDA345-015-558-602
Manufacturer:EDAC
Manufacturer Number:345-015-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-558-602

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Featuring 15 positions in a single row, it offers seamless inter-board communication. The right-angle mount orientation ensures convenient installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB connections with this essential component.