345-015-558-604

Heilind Number:EDA345-015-558-604
Manufacturer:EDAC
Manufacturer Number:345-015-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-558-604

Detailed Description

Enhance connectivity in your PCB layout with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 15 positions in a single row, allowing for efficient data transmission. The right-angle mount orientation and .1-inch pitch offer versatility in assembly, while the UL 94V-0 Thermoplastic Polyester housing ensures durability. With a contact material of Copper Alloy, it guarantees reliable signal conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your electronic systems with this essential component for optimal performance.