345-015-558-607

Heilind Number:EDA345-015-558-607
Manufacturer:EDAC
Manufacturer Number:345-015-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-558-607

Detailed Description

Enhance your PCB connectivity with this durable and high-performing board-to-board connector. Designed for seamless integration, it features 15 positions with a single row layout, ensuring efficient data transmission. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 thermoplastic polyester housing guarantees safety and reliability. With copper alloy contacts and a pitch of .1 inch, this connector delivers optimal conductivity. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic systems with this essential component for seamless and secure connections.