345-015-558-608

Heilind Number:EDA345-015-558-608
Manufacturer:EDAC
Manufacturer Number:345-015-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-558-608

Detailed Description

Enhance your PCB connections with our 15-position Board To Board Card Edge Connector. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers versatile installation options. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for precise, space-saving layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your connectivity with this essential component.