345-015-558-612

Heilind Number:EDA345-015-558-612
Manufacturer:EDAC
Manufacturer Number:345-015-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-558-612

Detailed Description

Enhance connectivity within your electronic devices with this efficient board-to-board PCB connector. Designed for seamless integration, it features 15 positions in a single row, allowing for easy and secure connections. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 thermoplastic polyester housing ensures reliability in various environmental conditions. With a low amperage of 3A and copper alloy contact material, it guarantees optimal conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a dependable choice for your projects.