345-015-558-658

Heilind Number:EDA345-015-558-658
Manufacturer:EDAC
Manufacturer Number:345-015-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-558-658

Detailed Description

Elevate your PCB connectivity with our 15-position right angle board-to-board connector, designed for seamless integration in your electronic assemblies. Engineered for optimal performance, this connector boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable operation even in demanding environments. With copper alloy contacts and a pitch of .1 inches, it offers secure and efficient signal transmission. The compact design, with a single row and row spacing of .2 inches, saves valuable board space without compromising on functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions today with this high-quality connector.