345-015-558-678

Heilind Number:EDA345-015-558-678
Manufacturer:EDAC
Manufacturer Number:345-015-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-558-678

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a compact single-row layout with 15 positions, allowing for efficient signal transfer between PCBs. The right-angle mount orientation and .1-inch pitch offer versatility in assembly, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector guarantees stable and secure connections, making it an essential component for your electronic projects. Elevate your PCB designs with the superior connectivity of this Card Edge Connector.