345-015-559-101

Heilind Number:EDA345-015-559-101
Manufacturer:EDAC
Manufacturer Number:345-015-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-559-101

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector, designed for seamless integration in your circuitry. With a compact form factor and right-angle mount orientation, it's perfect for space-constrained applications. Featuring 15 positions in a single row, this connector offers reliable connectivity for your PCB assemblies. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and efficient signal transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your devices with this high-performance connector, a must-have for any electronics enthusiast.