345-015-559-102

Heilind Number:EDA345-015-559-102
Manufacturer:EDAC
Manufacturer Number:345-015-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-559-102

Detailed Description

Enhance your PCB assembly with our high-quality Card Edge Connector. Designed for seamless board-to-board connections, this durable connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row design and right-angle mount orientation, it offers efficient space utilization and easy installation. The 15 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and telecommunications. Trust in its superior performance and make your connections with confidence.