345-015-559-104

Heilind Number:EDA345-015-559-104
Manufacturer:EDAC
Manufacturer Number:345-015-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-559-104

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Featuring a sleek green design, this connector ensures efficient power transfer with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. With 15 positions and a pitch of .1 inches, it offers seamless connectivity while saving valuable space on your board. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for demanding applications, this connector is a must-have for your electronic projects.