345-015-559-112

Heilind Number:EDA345-015-559-112
Manufacturer:EDAC
Manufacturer Number:345-015-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-559-112

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features a single row with 15 positions and a .1-inch pitch, ensuring precise alignment and secure connections. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material offers reliable conductivity. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile for various applications. Trust in its performance for efficient data transmission and signal integrity in your electronic projects.