345-015-559-158

Heilind Number:EDA345-015-559-158
Manufacturer:EDAC
Manufacturer Number:345-015-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-559-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 15 positions, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliability in various applications. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The right-angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your electronics projects with this essential connector for seamless and robust PCB connections.