345-015-559-178

Heilind Number:EDA345-015-559-178
Manufacturer:EDAC
Manufacturer Number:345-015-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-559-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-559-178

Detailed Description

Enhance your electronic connections with this high-quality 15-position board-to-board PCB connector. Engineered for optimal performance, this component features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable conductivity. With a right-angle mount orientation and a compact .1-inch pitch, it offers seamless integration into your PCB layout. The connector operates efficiently in a wide temperature range from -40 to 105 °C, making it suitable for various environments. Trust in its robust construction and precision design for secure and stable card edge connections in your electronic devices. Elevate your connectivity solutions with this essential component.