345-015-559-404

Heilind Number:EDA345-015-559-404
Manufacturer:EDAC
Manufacturer Number:345-015-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-559-404

Detailed Description

Elevate your PCB connectivity with this high-performance green board-to-board connector. Designed for seamless integration, it boasts a right-angle mount orientation and a single row layout with 15 positions, ensuring efficient and space-saving installation. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Operable in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your setup with this essential component for seamless data transmission and power delivery.