345-015-559-407

Heilind Number:EDA345-015-559-407
Manufacturer:EDAC
Manufacturer Number:345-015-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-559-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performing board-to-board PCB connector. Designed for efficiency, it features a total of 15 positions with a single row configuration, ensuring seamless data transmission. The durable housing is crafted from UL 94V-0 thermoplastic polyester, guaranteeing both reliability and safety. Its copper alloy contact material provides optimal conductivity, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB assembly with this essential component for enhanced performance and reliability.