345-015-559-408

Heilind Number:EDA345-015-559-408
Manufacturer:EDAC
Manufacturer Number:345-015-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-559-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 15 positions, ensuring optimal compatibility. Its right-angle mount orientation offers versatile installation options, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. Crafted with precision, the connector boasts copper alloy contacts for efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it facilitates seamless PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your electronics with this essential connector for superior performance.