345-015-559-478

Heilind Number:EDA345-015-559-478
Manufacturer:EDAC
Manufacturer Number:345-015-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-559-478

Detailed Description

Elevate your PCB connectivity with our cutting-edge Green Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 15 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The Copper Alloy contact material enhances conductivity, while the .1-inch pitch and .2-inch row spacing optimize performance. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Stay ahead in your connectivity needs with this essential component.