345-015-559-488

Heilind Number:EDA345-015-559-488
Manufacturer:EDAC
Manufacturer Number:345-015-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-559-488

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector boasts reliable power transmission with an amperage of 3A. Its single row design, with 15 copper alloy contact positions on a .1-inch pitch, ensures seamless signal transfer in tight spaces. With a right-angle mount orientation and a broad operating temperature range of -40 to 105°C, it's ideal for various industrial applications. Elevate your connection game with this essential component.