345-015-559-602

Heilind Number:EDA345-015-559-602
Manufacturer:EDAC
Manufacturer Number:345-015-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-559-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 15 positions in a single row, ensuring efficient data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating environments. With a contact material of Copper Alloy, you can trust in optimal signal conductivity. Meeting stringent standards, this connector is ideal for applications requiring a secure and robust connection. Upgrade your PCB design with this essential component for seamless functionality.