345-015-559-603

Heilind Number:EDA345-015-559-603
Manufacturer:EDAC
Manufacturer Number:345-015-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-559-603

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and reliability. With a single row configuration, it offers 15 positions for optimal connectivity. The right angle mount orientation provides flexibility in installation, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your setup with this essential connector, a must-have in any electronics toolkit.