345-015-559-604

Heilind Number:EDA345-015-559-604
Manufacturer:EDAC
Manufacturer Number:345-015-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-559-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green design, it features 15 positions with a single row configuration, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers precise and efficient connections. Designed for right-angle mount orientation, it is suitable for various PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for all your connectivity needs. Elevate the performance of your electronic devices with this essential component.