345-015-559-658

Heilind Number:EDA345-015-559-658
Manufacturer:EDAC
Manufacturer Number:345-015-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-559-658

Detailed Description

Elevate your PCB connectivity with our high-performance green board-to-board connector. Engineered for reliability, this connector features 15 positions in a single row, with a compact .1-inch pitch for seamless integration. Its right-angle mount orientation allows for versatile installation, while its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh operating conditions. Crafted with copper alloy contacts, it offers optimal conductivity for your electronic devices. With a recommended operating temperature range of -40 to 105°C, this connector is ideal for various applications in industries like automotive, telecommunications, and more. Upgrade your PCB connections with this essential component, designed to meet your connectivity needs with precision and performance.