345-015-559-678

Heilind Number:EDA345-015-559-678
Manufacturer:EDAC
Manufacturer Number:345-015-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-559-678

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless board-to-board connectivity, this durable connector features 15 positions with a single row layout, ideal for streamlined assembly processes. Its right-angle mount orientation ensures efficient space utilization, while the UL 94V-0 Thermoplastic Polyester housing guarantees optimal safety. Crafted with precision, the connector boasts copper alloy contacts for reliable power transmission, with a pitch of .1 inches and row spacing of .2 inches for precise signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a perfect choice for a wide range of applications. Upgrade your electronic projects with this essential component, ensuring seamless performance and durability.