345-016-500-101

Heilind Number:EDA345-016-500-101
Manufacturer:EDAC
Manufacturer Number:345-016-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-500-101

Detailed Description

Elevate your PCB connectivity with this high-performance, 16-position card edge connector. Designed for seamless board-to-board integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a low-profile straight mount orientation and a .1-inch pitch, it offers optimal space-saving efficiency in your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures dependable performance in any environment. Trust in its green-colored shell to easily identify and streamline your assembly process. Upgrade your PCB connections with this essential component.