345-016-500-158

Heilind Number:EDA345-016-500-158
Manufacturer:EDAC
Manufacturer Number:345-016-500-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-500-158

Detailed Description

Efficiently connect your PCB components with our 16-position Card Edge Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. Each contact is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications.Upgrade your connectivity with this high-performance component.