345-016-500-201

Heilind Number:EDA345-016-500-201
Manufacturer:EDAC
Manufacturer Number:345-016-500-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-500-201

Detailed Description

Enhance your PCB connectivity with this high-quality straight-mount Board to Board Card Edge Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and precision-engineered Copper Alloy contacts for reliable performance. With a pitch of .1 inch and 16 positions across 2 rows, it offers efficient signal transfer in your electronic assemblies. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector ensures stable functionality even in demanding environments. Elevate your connectivity solutions with this essential component.