345-016-500-204

Heilind Number:EDA345-016-500-204
Manufacturer:EDAC
Manufacturer Number:345-016-500-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-500-204

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 16 gold-plated contacts in a space-saving dual-row configuration, ensuring reliable power and data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees robust protection, while the copper alloy construction of the contacts ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your systems with this green-colored connector and experience seamless connectivity like never before.