345-016-500-258

Heilind Number:EDA345-016-500-258
Manufacturer:EDAC
Manufacturer Number:345-016-500-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-500-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-500-258

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Boasting a dual-row configuration with 16 positions, it ensures efficient power delivery with a low amperage of 3A. The contact material, made of Copper Alloy, guarantees reliable conductivity for your components. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connectivity, making it a must-have in your connector arsenal. Elevate your PCB design with this essential component.