345-016-500-404

Heilind Number:EDA345-016-500-404
Manufacturer:EDAC
Manufacturer Number:345-016-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-500-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue, this connector ensures reliable power transmission at an amperage of 3A. With a single row design and 16 positions, it offers seamless integration for your electronic components. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB assembly with this straight-mount, card-edge connector for efficient and secure connections.