345-016-500-412

Heilind Number:EDA345-016-500-412
Manufacturer:EDAC
Manufacturer Number:345-016-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-500-412

Detailed Description

Enhance your PCB connections with this 16-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing. Ensuring optimal performance, it boasts copper alloy contacts and a pitch of .1 inch. With a current rating of 3 A, it offers reliable power transmission. Perfect for a variety of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity with this essential component.