345-016-500-488

Heilind Number:EDA345-016-500-488
Manufacturer:EDAC
Manufacturer Number:345-016-500-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-500-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-500-488

Detailed Description

Enhance your PCB connection with this high-performance Board To Board PCB Connector. Featuring 16 positions in a straight orientation, it offers seamless and reliable connectivity for your circuitry. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient board-to-board mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Elevate your electronic setups with this essential component.