345-016-500-503

Heilind Number:EDA345-016-500-503
Manufacturer:EDAC
Manufacturer Number:345-016-500-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-500-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-500-503

Detailed Description

Enhance your PCB connectivity with this efficient and durable Card Edge Connector. Featuring a vibrant green color, it boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. The connector offers two rows of 16 positions each, with a contact pitch of .1 inch and row spacing of .2 inch, facilitating seamless board-to-board connections. Crafted from high-quality Copper Alloy, it guarantees excellent conductivity. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is ideal for various applications, making it a must-have in your electronic arsenal.