345-016-500-602

Heilind Number:EDA345-016-500-602
Manufacturer:EDAC
Manufacturer Number:345-016-500-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-500-602

Detailed Description

Upgrade your connectivity with our 16-position Board To Board PCB Connector. Designed for seamless integration on your PCB, this straight-mount connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Crafted with precision, it features copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers easy installation and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-demand environments. Trust in its quality and elevate your electronic connections today.