345-016-500-604

Heilind Number:EDA345-016-500-604
Manufacturer:EDAC
Manufacturer Number:345-016-500-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-500-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 16 positions, ensuring reliable and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. The straight mount orientation and 0.1-inch pitch facilitate easy installation, while the compact design with a single row configuration saves valuable board space. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your setup with this green-colored connector and experience enhanced performance.