345-016-520-101

Heilind Number:EDA345-016-520-101
Manufacturer:EDAC
Manufacturer Number:345-016-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-101

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 16 positions and a pitch of .1 inch, ensuring optimal performance. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in diverse operating environments. With a straight mount orientation and row spacing of .2 inches, installation is quick and efficient. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various electronic applications. Upgrade your connectivity solutions with this essential component.