345-016-520-103

Heilind Number:EDA345-016-520-103
Manufacturer:EDAC
Manufacturer Number:345-016-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-103

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 16 positions in a single row, accommodating a diverse range of applications. The robust housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The copper alloy contact material offers reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in various environments. Upgrade your PCB assemblies with this essential component for optimal performance and functionality.