345-016-520-104

Heilind Number:EDA345-016-520-104
Manufacturer:EDAC
Manufacturer Number:345-016-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-104

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring 16 positions in a single row, this connector offers seamless integration for your electronic components. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise connections are guaranteed. Crafted with copper alloy contacts, it provides optimal conductivity for your devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this straight-mount connector for efficient and secure linking of circuit boards.