345-016-520-107

Heilind Number:EDA345-016-520-107
Manufacturer:EDAC
Manufacturer Number:345-016-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-107

Detailed Description

Enhance your PCB connectivity with this high-quality, 16-position board-to-board connector. Designed for seamless integration, it features a straight mount orientation and a compact pitch of .1 inches, allowing for efficient space utilization. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. Each contact is crafted from Copper Alloy for optimal conductivity, while the single row layout and .2-inch row spacing offer easy installation. Perfect for green PCBs, this connector is a must-have for any project requiring secure and efficient card edge connections. Elevate your design with this essential component.