345-016-520-108

Heilind Number:EDA345-016-520-108
Manufacturer:EDAC
Manufacturer Number:345-016-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-108

Detailed Description

Enhance connectivity in your electronic projects with this 16-position, straight-mount board-to-board PCB connector. Featuring a vibrant green housing made of UL 94V-0 thermoplastic polyester, it offers durable and reliable performance in various applications. The copper alloy contact material ensures efficient signal transmission, while the 3A amperage rating supports power delivery. With a .1-inch pitch and .2-inch row spacing, this connector facilitates seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Perfect for use in a wide range of electronic devices, this connector is a must-have for any project requiring secure card edge connections. Upgrade your connectivity solutions with this high-quality component.