345-016-520-112

Heilind Number:EDA345-016-520-112
Manufacturer:EDAC
Manufacturer Number:345-016-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. With a single row layout and 16 positions, it offers ample room for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Featuring copper alloy contacts and a pitch of .1 inches, this connector guarantees secure and stable connections. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C allows for versatile use. Ideal for various applications, this green connector is a must-have for any electronics project.