345-016-520-178

Heilind Number:EDA345-016-520-178
Manufacturer:EDAC
Manufacturer Number:345-016-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-178

Detailed Description

Enhance your PCB connectivity with our 16-position green board-to-board connector. Designed for seamless integration into your electronic systems, this connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance in various environments. The copper alloy contact material guarantees efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for a range of applications. Upgrade your PCB connections with this essential component.