345-016-520-201

Heilind Number:EDA345-016-520-201
Manufacturer:EDAC
Manufacturer Number:345-016-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-201

Detailed Description

Enhance connectivity within your electronic devices with our 16-position green board-to-board PCB connector. Designed for optimal performance, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .1 inch and two rows for efficient signal transfer, it seamlessly integrates into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity with this high-quality connector, a must-have in any electronic setup.