345-016-520-202

Heilind Number:EDA345-016-520-202
Manufacturer:EDAC
Manufacturer Number:345-016-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-202

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures reliable functionality even in demanding environments. With a compact design, it offers two rows of 16 positions each, facilitating efficient data transmission. The Copper Alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether you're a hobbyist or a professional, this connector, with a straight mount orientation, is easy to install. Its wide operating temperature range of -40 to 105 °C further enhances its versatility. Upgrade your connectivity solutions with this essential component for seamless circuitry.