345-016-520-204

Heilind Number:EDA345-016-520-204
Manufacturer:EDAC
Manufacturer Number:345-016-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting and secure connections. The copper alloy contact material provides optimal conductivity, while the 16 positions and dual-row design offer ample room for multiple connections. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Trust in this connector for seamless and durable card edge connections in your electronic projects.