345-016-520-208

Heilind Number:EDA345-016-520-208
Manufacturer:EDAC
Manufacturer Number:345-016-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-520-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The 16-position connector, with two rows spaced at 0.2 inches, offers versatile connectivity options for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial applications. Its straight mount orientation simplifies installation, while its vibrant green color adds a touch of visual distinction to your PCB layout. Upgrade your connectivity solutions with this essential component.